CC3200MODR1M2AMOBT by Texas Instruments | Wi-Fi Modules | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

CC3200MODR1M2AMOBT

Texas Instruments

Modules 802.11 20MHz 16000Kbps 63-Pin LGA T/R

Manufacturer Part #: CC3200MODR1M2AMOBT

Avnet Manufacturer Part #: CC3200MODR1M2AMOBT


RoHS Exempt

Descriptions

Documents

Subs/Alternatives/Related

Information

Start your design with the industry’s first programmable FCC, IC, CE, and Wi-Fi Certified Wireless microcontroller (MCU) module with built-in Wi-Fi connectivity. Created for the Internet of Things (IoT), the SimpleLink CC3200MOD is a wireless MCU module that integrates an ARM Cortex-M4 MCU, allowing customers to develop an entire application with a single device. With on-chip Wi-Fi, Internet, and robust security protocols, no prior Wi-Fi experience is required for faster development. The CC3200MOD integrates all required system-level hardware components including clocks, SPI flash, RF switch, and passives into an LGA package for easy assembly and low-cost PCB design. The CC3200MOD is provided as a complete platform solution including software, sample applications, tools, user and programming guides, reference designs, and the TI E2E support community

The applications MCU subsystem contains an industry-standard ARM Cortex-M4 core running at 80 MHz.

The device includes a wide variety of peripherals, including a fast parallel camera interface, I2S, SD/MMC, UART, SPI, I2C, and four-channel ADC. The CC3200 family includes flexible embedded RAM for code and data; ROM with external serial flash bootloader and peripheral drivers; and SPI flash for Wi-Fi network processor service packs, Wi-Fi certificates, and credentials.

The Wi-Fi network processor subsystem features a Wi-Fi Internet-on-a-chip and contains an additional dedicated ARM MCU that completely off-loads the applications MCU. This subsystem includes an 802.11 b/g/n radio, baseband, and MAC with a powerful crypto engine for fast, secure Internet connections with 256-bit encryption. The CC3200MOD supports station, access point, and Wi-Fi Direct modes. The device also supports WPA2 personal and enterprise security and WPS 2.0. The Wi-Fi Internet-on-a-chip includes embedded TCP/IP and TLS/SSL stacks, HTTP server, and multiple Internet protocols. The power-management subsystem includes integrated DC-DC converters supporting a wide range of supply voltages. This subsystem enables low-power consumption modes, such as the hibernate with RTC mode requiring less than 7 μA of current.

 

Key Features

  • The CC3200MOD is a Wi-Fi Module thatConsists of the CC3200R1M2RGC Single-Chip Wireless MCU. This Fully Integrated Module Includes allRequired Clocks, SPI Flash, and Passives.
  • Modular FCC, IC, andCE Certifications Save Customer Effort, Time, and Money
  • Wi-Fi CERTIFIED Modules, WithAbility to Request Certificate Transfer for Wi-Fi Alliance Members
  • 1.27-mm Pitch LGA Package for Easy Assembly and Low-Cost PCB Design
  •  

  • ApplicationsMicrocontroller Subsystem
    • ARM Cortex-M4 Core at 80 MHz
    • Embedded Memory Options
      • Integrated Serial
      • RAM (up to 256KB)
      • Peripheral Drivers in ROM
    • Hardware Crypto Engine for Advanced Hardware Security Including
      • AES, DES, and 3DES
      • SHA and MD5
      • CRC and Checksum
    • 8-Bit, Fast, Parallel Camera Interface
    • 1 Multichannel Audio Serial Port (McASP) Interface With Support for I2S Format
    • 1 SD (MMC) Interface
    • 32-Channel Micro Direct Memory Access (μDMA)
    • 2 Universal Asynchronous Receivers/Transmitters (UARTs)
    • 2 Serial Peripheral Interfaces (SPIs)
    • 1 Inter-integrated Circuit (I2C)
    • 4 General-Purpose Timers (GPTs)
    • 16-Bit Pulse-Width Modulation (PWM) Mode
    • 1 Watchdog Timer Module
    • 4-Channel 12-Bit Analog-to-Digital Converters (ADCs)
    • Up to 25 Individually Programmable GPIO Pins
  • Wi-Fi Network Processor Subsystem
    • 802.11b/g/n Radio, Baseband, and Medium Access Control
    • TCP/IP Stack
      • 8 Simultaneous TCP, UDP, or RAW Sockets
      • 2 Simultaneous TLS v1.2 or SSL 3.0 Sockets
    • Powerful Crypto Engine for Fast, Secured WLAN Connections With 256-Bit Encryption
    • Station, Access Point, and Wi-Fi Direct Modes
    • WPA2 Personal and Enterprise Security
    • SimpleLink Connection Manager for Managing Wi-Fi Security States
    • TX Power
      • 17 dBm at 1 DSSS
      • 17.25 dBm at 11 CCK
      • 13.5 dBm at 54 OFDM
    • RX Sensitivity
      • –94.7 dBm at 1 DSSS
      • –87 dBm at 11 CCK
      • –73 dBm at 54 OFDM
    • Application Throughput
      • UDP: 16 Mbps
      • TCP: 13 Mbps
  • Power-Management Subsystem
    • Integrated DC-DC Converter With a Wide-Supply Voltage:
      • VBAT: 2.3 to 3.6 V
    • Low-Power Consumption at 3.6 V
      • Hibernate With Real-Time Clock (RTC):
        7 μA
      • Low-Power Deep Sleep: <275 μA
      • RX Traffic: 59 mA at 54 OFDM
      • TX Traffic: 229 mA at 54 OFDM
    • Additional Integrated Components
      • 40.0-MHz Crystal
      • 32.768-kHz Crystal (RTC)
      • 8-Mbit SPI Serial Flash RF Filter and Passive Components
    • Package and Operating Conditions
      • 1.27-mm Pitch, 63-Pin, 20.5-mm ×
        17.5 mm LGA Package for Easy Assembly and Low-Cost PCB Design
      • Operating Temperature Range: –20°C to 70°C
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Lead Finish
    Gold
    Product Dimensions
    20.5 x 17.5 x 1.5

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    5A992C
    SCHEDULE B:
    8473300002
    HTSN:
    8473301180

    Documents

    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}