A65435-000 by TE Connectivity | Heat Shrink Products | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

A65435-000

TE Connectivity

Cable Accessories Heat Shrinkable Tubing Modified Elastomer Black Spool

Manufacturer Part #: A65435-000

Alternate Part #: A65435-000


RoHS Compliant NCNR

Descriptions

Documents

Subs/Alternatives/Related

Information

NT-MIL modified elastomeric heat shrinkable tubing offers outstanding resistance to abrasion and physical abuse while providing flexibility and strain relief needed in many harnessing applications. NT-MIL tubing is widely used for insulation, strain relief and abrasion protection on cable harnesses and wire bundles in the military and aerospace industries. It meets the stringent requirements of AMS-DTL-23053/1, Classes 1 and 2. NT-MIL tubing remains flexible at temperatures as low as -70°C without cracking. It also withstands heat shock at 200°C without dripping, flowing or cracking. NT-MIL tubing is resistant to common fluids and solvents including aviation and ground vehicle fuels, lubricating oil, and hydraulic fluids. It retains excellent physical and electrical properties following exposure. No special skills are required to install NT-MIL tubing. Using standard heating tools, one operator can complete an installation in minutes, substantially reducing labor costs. NT-MIL tubing is supplied in a wide range of sizes. Because NT-MIL is heat-shrinkable, each size can accommodate a variety of harness sizes, minimizing inventory and related costs.

Technical Attributes

Description
Value
Find similar Parts
Color
Black
Body Material
Modified Elastomer
Type
Heat Shrinkable Tubing
For Use With
Cables
Operating Temperature
-70 to 121 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99"
SCHEDULE B:
3926909987"
HTSN:
3926909995"
UNSPSC:
26121630
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Other-Documents
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}