350429-4 by TE Connectivity | Power Connectors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

350429-4

TE Connectivity

Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port

Manufacturer Part #: 350429-4

Avnet Manufacturer Part #: 350429-4


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port

Key Features

  • 3 Circuit, In-Line
  • Dimension : .800 - 20.32
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material.
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contacts are on .250 [6.35] centerline spacing
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association
  • Passed test by VDE under their Registration Number 3980/Continuous Surveillance

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Solder
Contact Plating
Gold Over Nickel
Gender
HDR
Pitch
6.35 mm
Body Orientation
Straight
Number of Terminals
3
Number of Ports
1
Type
Power
Max Processing Temp
240|260|265
Housing Material
Nylon
Number of Contacts
3 POS
Product Dimensions
14.73 mm
Family
Universal MATE-N-LOK Bulkhead Solutions
Mounting
Through Hole
Contact Material
Phosphor Bronze

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040"
HTSN:
8536694040"
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}