1-1546122-1 by TE Connectivity | Pluggable Terminal Blocks | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

1-1546122-1

TE Connectivity

Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 15A/Contact

Manufacturer Part #: 1-1546122-1

Alternate Part #: 1-1546122-1


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers.

Terminal Block connectors are interchangeable with most existing products and PC board footprint is fully compatible with existing Industry Standards.

Terminal Block connectors offer several advantages: IR Reflow compatible; Terminal Block connectors have a rising cage clamp which promotes numerous reliable connections and disconnections at field installations; The double captive screw system guards against lost screws; All metal parts are nonmagnetic; The housing funnel entry design enables an easier product application; The open bottom design facilitates the PC board washing and reduces trapping of soldering fumes and dirt, with better insulation; Contacts are post tinplated with nickel underplate which allows the product to be used in specially corrosive environments.

Key Features

  • Straight Plug
  • 5.08 mm Centerline
  • 17 Position
  • Double-sided female contact design
  • Built-in interlocks to assemble higher number of ways
  • Retention latches between plug and header
  • Polarization keys for easier mating
  • Interchangeable with existing products of most terminal block suppliers
  • Rising cage clamp design
  • Double-sided contact spring
  • Funnel entry plug housing for easier wire insertion
  • Captive screw
  • Plugs supplied with open screw

Technical Attributes

Description
Value
Find similar Parts
Product Length
55.88 mm
Contact Material
Phosphor Bronze/Brass
Product Dimensions
55.88 x 12.5 x 25 mm
Contact Plating
Tin/Nickel
Termination Method
Screw
Pitch
5.08 mm
Housing Color
Gray
Wire Size
12 to 30 AWG
Mounting
Cable Mount
Family
Terminal Blocks & Strips
Type
Terminal Block
Housing Material
Polyamide 6/6
Number of Rows
1
Body Orientation
Straight
Gender
F

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536904000"
HTSN:
8536904000"
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}