The STM32F051x microcontrollers incorporate the high-performance ARM Cortex-M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (up to 64 Kbytes of Flash memory and 8 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (up to two I²Cs, two SPIs, one I²S, one HDMI CEC and up to two USARTs), one 12-bit ADC, one 12-bit DAC, up to six general-purpose 16-bit timers, a 32-bit timer and an advanced-control PWM timer.The STM32F051x microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications.The STM32F051x microcontrollers include devices in six different packages ranging from 32 pins to 64 pins. Depending on the device chosen, different sets of peripherals are included. The description below provides an overview of the complete range of STM32F051x peripherals proposed.These features make the STM32F051x microcontrollers suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
Key Features
Core: ARM® 32-bit Cortex™-M0 CPU, frequency up to 48 MHz
Memories
16 to 64 Kbytes of Flash memory
8 Kbytes of SRAM with HW parity checking
CRC calculation unit
Reset and power management
Voltage range: 2.0 V to 3.6 V
Power-on/Power down reset (POR/PDR)
Programmable voltage detector (PVD)
Low power modes: Sleep, Stop, Standby
VBATsupply for RTC and backup registers
Clock management
4 to 32 MHz crystal oscillator
32 kHz oscillator for RTC with calibration
Internal 8 MHz RC with x6 PLL option
Internal 40 kHz RC oscillator
Up to 55 fast I/Os
All mappable on external interrupt vectors
Up to 36 I/Os with 5 V tolerant capability
5-channel DMA controller
1 x 12-bit, 1.0 μs ADC (up to 16 channels)
Conversion range: 0 to 3.6 V
Separate analog supply from 2.4 up to 3.6
One 12-bit D/A converter
Two fast low-power analog comparators with programmable input and output
Up to 18 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
Up to 11 timers
One 16-bit 7-channel advanced-control timer for 6 channels PWM output, with deadtime generation and emergency stop
One 32-bit and one 16-bit timer, with up to 4 IC/OC, usable for IR control decoding
One 16-bit timer, with 2 IC/OC, 1 OCN, deadtime generation and emergency stop
Two 16-bit timers, each with IC/OC and OCN, deadtime generation, emergency stop and modulator gate for IR control
One 16-bit timer with 1 IC/OC
Independent and system watchdog timers
SysTick timer: 24-bit downcounter
One 16-bit basic timer to drive the DAC
Calendar RTC with alarm and periodic wakeup from Stop/Standby
Communication interfaces
Up to 2 I²C interfaces; one supporting Fast Mode Plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus and wakeup from STOP
Up to two USARTs supporting master synchronous SPI and modem control; one with ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature
Up to two SPIs (18 Mbit/s) with 4 to 16 programmable bit frame, 1 with I²S interface multiplexed
You have successfully submitted your quote online.
Response time typically takes 2-4 business days depending on supplier feedback. You will receive an email and will be notified in the activity center when complete.