HD6433847RD73HV by Renesas Electronics | 8 Bit Microcontrollers | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

HD6433847RD73HV

Renesas Electronics

MCU 8-Bit H8/3847R H8/300L CISC 60KB ROM 5V 100-Pin QFP

Manufacturer Part #: HD6433847RD73HV

Avnet Manufacturer Part #: HD6433847RD73HV


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The H8/300L Series is a series of single-chip microcomputers (MCU:microcomputer unit), built around the high-speed H8/300L CPU and equipped withperipheral system functions on-chip.Other on-chip peripheral functions include six types of timers, a 14-bit pulsewidth modulator (PWM), three serial communication interface channels, and anA/D converter. Together, these functions make the H8/3847R Group ideally suited for embedded applications in systemsrequiring low power consumption and LCD display.

Key Features

  • On-chip LCD controller/ driver(160seg)
  • Maximum 60KROM
  • Low power consumption and low voltage operation
  • On-chip fast start up circuit
  • Three channels of Serial communication interface

Technical Attributes

Description
Value
Find similar Parts
Interface Type
SCI
RAM Size
2 KB
Pin Count
100
Maximum Speed
16 MHz
Operating Temperature
-20 to 75 °C
Watchdog
1
Product Dimensions
14 x 14 x 2.7
On-Chip ADC
12-chx10-bit
Program Memory Type
ROM
Maximum Expanded Memory Size
64 KB
Maximum Operating Supply Voltage
5.5 V
Instruction Set Architecture
CISC
MSL Level
3
Number of Programmable I/Os
84
Special Features
LCD Controller
LCD Segments
160
Number of Timers
5
Supplier Package
QFP
Program Memory Size
60 KB
Device Core
H8/300L
Minimum Operating Supply Voltage
1.8 V
Operating Supply Voltage
5 V
Max Processing Temp
245
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32101639
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}