POL-28022 by Premier Magnetics | Power Transformers | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

POL-28022

Premier Magnetics

Power Transformer 3.6:1/7.2:1 Single+Auxilary Prim. Single Sec. 265V Prim. 28V Sec. Through Hole

Manufacturer Part #: POL-28022

Alternate Part #: POL-28022


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The POL-LYTxxx series of Transformers and Inductors are designed for use with the Power Integrations' LYT series of LED driver controllers. This combination of LYT controllers and POL-LYT series Transformers and Inductors offers high efficiency (typically > 90%) and a tight constant current output that results in a stable LED drive performance. POL-LYT series of Transformers and Inductors have been optimized to provide solid LED drive performance using a cost effective design.

Key Features

  • Designed for use with Power Intergrations Inc. LED Driver LNK Switch-PH and LYT Switch Controller Families
  • Designed to meet UL/IEC 60950 Safety Standards
  • Designed to meet Class B insulation
  • Multiple configurations
  • Design Engineering Support Available

Technical Attributes

Description
Value
Find similar Parts
Primary Frequency
100 kHz
Core Type
Bobbin
Pin Count
12
Lead Style
PC Pin
Primary Configuration
Single+Auxilary
High Potential
3000(Min) Vrms
Primary Side Voltage
265 V
Turns Ratio
3.6:1|7.2:1
Power Rating
61.6 W
Secondary Side Current
2500 mA
Secondary Side Voltage
28 V
Secondary Configuration
Single
Transformer Type
Power Transformer
Secondary Side Connection
Series
Primary Side Connection
Series
Package Dimensions
31.5 x 26.5 x 29 mm
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121026
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}