TOP252GN by Power Integrations | Power Switches | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

TOP252GN

Power Integrations

Off Line Switcher 7-Pin SMD-C

Manufacturer Part #: TOP252GN

Alternate Part #: TOP252GN


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

TOPSwitch-HX cost effectively incorporates a 700 V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device

Key Features

  • Output Power - Adapter : 9 W
  • Output Power - Open Frame : 15 W
  • Lower System Cost, Higher Design Flexibility
  • Multi-mode operation maximizes efficiency at all loads
  • New eSIP-7F and eSIP-7C packages
  • Low thermal impedance junction-to-case (2 °C per watt)
  • Low height is ideal for adapters where space is limited
  • Simple mounting using a clip to aid low cost manufacturing
  • Horizontal eSIP-7F package ideal for ultra low height adapter and monitor applications
  • Extended package creepage distance from DRAIN pin to adjacent pin and to heat sink
  • No heat sink required up to 35 W using P, G and M packages with universal input voltage and up to 48 W at 230 VAC
  • Output overvoltage protection (OVP) is user programmable for latching/non-latching shutdown with fast AC reset
  • Allows both primary and secondary sensing
  • Line undervoltage (UV) detection prevents turn-off glitches
  • Line overvoltage (OV) shutdown extends line surge limit
  • Accurate programmable current limit
  • Optimized line feed-forward for line ripple rejection
  • 132 kHz frequency (254Y-258Y and all E/L packages) reduces transformer and power supply size
  • Half frequency option for video applications
  • Frequency jittering reduces EMI filter cost
  • Heat sink is connected to SOURCE for low EMI
  • Improved auto-restart delivers <3% of maximum power in short circuit and open loop fault conditions
  • Accurate hysteretic thermal shutdown function automatically recovers without requiring a reset
  • Fully integrated soft-start for minimum start-up stress
  • Extended creepage between DRAIN and all other pins improves field reliability

Technical Attributes

Description
Value
Find similar Parts
Product Dimensions
9.83 x 6.6 x 3.68 mm
Mounting
Surface Mount
Lead Finish
Matte Tin
Pin Count
7
Supplier Package
SMD-C
Max Processing Temp
260
Operating Temperature
-40 to 150 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390001
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}