TNY265GN-TL by Power Integrations | Power Switch | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

TNY265GN-TL

Power Integrations

Off Line Switcher 7-Pin SMD-B T/R

Manufacturer Part #: TNY265GN-TL

Alternate Part #: TNY265GN-TL


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TNY265 integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TNY265 devices incorporate auto-restart, line under voltage sense, and frequency jittering. An innovative design minimizes audio frequency components in the simple ON/OFF control scheme to practically eliminate audible noise with standard taped/varnished transformer construction. The fully integrated auto-restart circuit safely limits output power during fault conditions such as output short circuit or open loop, reducing component count and secondary feedback circuitry cost. An optional line sense resistor externally programs a line under voltage threshold, which eliminates power down glitches caused by the slow discharge of input storage capacitors present in applications such as standby supplies. The operating frequency of 132 kHz is jittered to significantly reduce both the quasi-peak and average EMI, minimizing filtering cost.

Key Features

  • Tiny Switch-II Features Reduce System Cost
    • Fully integrated auto-restart for short circuit and open loop fault protection - saves external component costs
    • Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
    • Programmable line under voltage detect feature prevents power on/off glitches - saves external components
    • Frequency jittering dramatically reduces EMI (~10 dB) - minimizes EMI filter component costs
    • 132 kHz operation reduces transformer size - allows use of EF12.6 or EE13 cores for low cost and small size
    • Very tight tolerances and negligible temperature variation on key parameters eases design and lowers cost
    • Lowest component count switcher solution
    • Expanded scalable device family for low system cost
  • Better Cost/Performance over RCC and Linears
    • Lower system cost than RCC, discrete PWM and other integrated/hybrid solutions
    • Cost effective replacement for bulky regulated linears
    • Simple ON/OFF control - no loop compensation needed
    • No bias winding - simpler, lower cost transformer
    • Simple design practically eliminates rework in manufacturing
  • EcoSmart™- Extremely Energy Efficient
    • No load consumption <50 mW with bias winding and <250 mW without bias winding at 265 VAC input
    • Meets California Energy Commission (CEC), Energy Star, and EU requirements
    • Ideal for cell-phone charger and PC standby applications
  • High Performance at Low Cost
    • High voltage powered - ideal for charger applications
    • High bandwidth provides fast turn on with no overshoot
    • Current limit operation rejects line frequency ripple
    • Built-in current limit and thermal protection improves safety
  • Output Power (85-265 VAC, Open Frame) : 7.5 W

Technical Attributes

Description
Value
Find similar Parts
Pin Count
7
Supplier Package
SMD-B
Product Dimensions
9.83 x 6.6 x 3.68 mm
Mounting
Surface Mount
Max Processing Temp
260
Lead Finish
Matte Tin
Operating Temperature
-40 to 150 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000"
HTSN:
8542390001"
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}