EXB-A10P103J by Panasonic | Resistor Networks and Arrays | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

EXB-A10P103J

Panasonic

Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R

Manufacturer Part #: EXB-A10P103J

Alternate Part #: EXBA10P103J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R

Key Features

  • High density placing for digital signal circuits
  • Bussed 8 or 15 resistors for pull up/down circuits EXBA: 6.4 mm × 3.1 mm × 0.55 mm, 1.27 mm pitch
  • Available direct placing on the bus line by means of half pitch spacing without through-holes on PWB (“High density placing” is shown below)
  • High speed mounting using conventional placing machine
  • Reference Standard…IEC 60115-9, JIS C 5201-9, EIAJ RC-2130
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Technology
Thick Film
Termination Style
Concave
Terminal Pitch
1.27 mm
Mounting
Surface Mount
Product Dimensions
6.4 x 3.1 x 0.55 mm
Lead Finish
Tin
Type
Network
Package Type
SMD
Case Size
2512 in
Max Processing Temp
260 °C
Power Rating per Resistor
1/16 W
Resistance Value
10 kOhm
Temperature Coefficient
±200 ppm/°C
Operating Temperature
-55 to 125 °C
Circuit Designator
BUS
Number of Terminals
10
Number of Resistors
8
Case Style
Molded
Tolerance
5 %
Product Length
6.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025"
HTSN:
8533210020"
UNSPSC:
32121607
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}