AEP51012J by Panasonic | Other Relays | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AEP51012J

Panasonic

Electromechanical Relay SPST-NO 10A 12VDC Panel Mount

Manufacturer Part #: AEP51012J

Alternate Part #: AEP51012J


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Electromechanical Relay SPST-NO 10A 12VDC Panel Mount

Key Features

  • High-voltage, high-current control capable
    • 1,000V DC switching has been achieved thanks to a sealed construction with mixed hydrogen gas and the magnetic arc motion through use of a permanent magnet.
  • Compact & Low Operating Sound
    • By using a capsule contact mechanism that is enclosed with hydrogen gas, high capacity cutoff is possible even with a tiny contact gap. There is little operating sound, which does not change even when large currents are cut off.
  • Arc space unnecessary
    • The enclosure box can be made smaller thanks to an arc-space-free construction from which the arc will not get out.
  • Safety
    • Since the contacts are enclosed in a sealed capsule structure, the arc will not get out, which ensures safety.
  • High contact reliability
    • The contact part is hermetically sealed with H2 mixed gas, hence the contact resistance remains stable regardless of the ambient conditions.
  • Mounting direction is not specified
    • The weight of the movable parts is light, and also the restoring force is large, hence the relay is relatively unaffected by gravity.
    • Types include PC board type (10A), TM type (10A and 20A), Lead wire type (200A) and Connector type (80A and 300A).
  • Standard compliance
    • The 10A, 20A, 80A type is UL/C-UL standard certified

Technical Attributes

Description
Value
Find similar Parts
Maximum Current Rating
20 A
Maximum DC Voltage Rating
400 V
DC Coil Voltage
24 V
Type
High Voltage Relay
Coil Current
163 mA
Maximum Power Rating
3.9 W
Maximum Pick-Up Voltage
18 Vdc

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122300
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}