G6S-2F-Y12DC by Omron | Other Relays | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

G6S-2F-Y12DC

Omron

Electromechanical Relay DPDT 2A 12VDC 720Ohm Surface Mount

Manufacturer Part #: G6S-2F-Y12DC

Alternate Part #: G6S2FY12DC


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Compact, Industry-Standard 2-pole relay, designed to switch 2A Signal Loads.

Key Features

• Long terminals for ideal for soldering and mounting reliability. (Surface mounting terminal models) • Space-saving inside-L terminal. (Surface mounting terminal models) • Unique terminal structure, designed to withstand IRS soldering processes. (Surface mounting terminal models) • High dielectric strength (2,000 VAC) and impulse withstand voltage between coil and contacts (2,500 V, 2  10 s: Telcordia requirements). • Ultra-miniature at 9.4 mm (H)  7.5 mm (W)  15 mm (L). • Models available with BSI (EN 60950) supplementary insulation certification. (-Y type)

Technical Attributes

Description
Value
Find similar Parts
Maximum Pick-Up Voltage
2.25 Vdc
Product Dimensions
14.8 x 7.3 x 8.55
Max Processing Temp
250
Contact Material
Silver|Gold Clad
Coil Current
46.7 mA
Relay Construction
Non-Latching
Type
Signal Relay
Pin Count
8
Contact Arrangement
DPDT
Supplier Package
SMD
Maximum Current Rating
2 A
DC Coil Voltage
3 V
Operate Time
8 ms
Termination Style
Solder
Product Length
14.8 mm
Coil Resistance
720 Ohm
Minimum Dropout Voltage
1.2 Vdc
Maximum DC Voltage Rating
220 V
Maximum AC Voltage Rating
250 V
Operating Temperature
-40 to 85 °C
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}