The MMPF0200 power management integrated circuit (PMIC) features a configurable architecture that supports numerous outputs with various current ratings as well as programmable voltage and sequencing. This enables the MMPF0200 to power the core processor, memory and peripherals to provide a single-chip system power solution for multiple applications, reducing design complexity and lowering overall bill of materials. The high-performance architecture offers improved efficiency across the complete output range and delivers advanced functionality for consumer, industrial and automotive applications. The MMPF0200 is ideally suited to the i.MX 6SoloLite, i.MX 6Solo and i.MX 6DualLite applications processors. This provides customers a platform-level solution from a single supplier to enable faster time to market and reduced engineering effort.
Key Features
INPUT SUPPLY
Input voltage range to PMIC: 2.8 - 4.5 V
POWER SUPPLIES
Buck regulators
Three to four channel - configurable
Dynamic voltage scaling
Modes: PWM, PFM, APS
Programmable output voltage
Programmable current limit
Programmable soft start
Programmable PWM switching frequency
Programmable OCP with fault interrupt
Boost regulator
OTG support
Modes: PFM and Auto
OCP fault interrupt
LDOs
Six user programmable LDO
Soft start
Reference Supplies
LDO/Switch for RTC supply
DDR memory reference voltage
CLOCKING AND COMMUNICATION
16 MHz internal master clock
I2C interface
CONFIGURABILITY
User programmable Standby, Sleep, and Off modes
OTP(One time programmable) memory for device configuration
User programmable start-up sequence and timing
Battery backed memory including coin cell charger
Industry-leading light load efficiency
Software support for i.MX6 dynamic voltage scaling
You have successfully submitted your quote online.
Response time typically takes 2-4 business days depending on supplier feedback. You will receive an email and will be notified in the activity center when complete.