LQW15AN5N4B80D by Murata | SMD Inductors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

LQW15AN5N4B80D

Murata

Ind RF Chip Unshielded Wirewound 5.4nH 0.1nH 100MHz 35Q-Factor 1770mA 0402 Paper T/R

Manufacturer Part #: LQW15AN5N4B80D

Alternate Part #: LQW15AN5N4B80D


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The LQW15A series which consists of air core chip coilusing a miniature alumina core.The tight inductance tolerance (+-0.2nH, +-3%) isavailable due to Murata's original winding technology.The LQW15A series has high Q value and high selfresonant frequency in high frequency range. It issuitable for high frequency circuits which are used intelecommunication equipment.

Key Features

  • Horizontal winding structure enables tight inductance tolerance(+-0.2nH, +-3%)
  • The subminiature dimensions (1.0x0.5mm) allow high density mounting.
  • The high self resonant frequency realizes high-Q value and stable inductance at high frequency.
  • Low DC resistance design is ideal for low loss, high output and low power consumption.
  • Resin-coated surface enables excellent mounting.

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Minimum Quality Factor
35@250 MHz
Package Dimensions
1 x 0.6 x 0.5 mm
Test Frequency
100 MHz
Protection Style
Unshielded
Maximum Self Resonant Frequency
8(Min) GHz
Technology
Wirewound
Maximum DC Resistance
0.04 Ohm
Maximum DC Current
1770 mA
Inductance
5.4 nH
Lead Finish
Tin|Silver|Copper
Product Length
1 mm
Supplier Package
0402
Package/Case
0402
Maximum Processing Temperature
260 °C
Type
RF Chip
Tolerance
0.1 nH
Pin Count
2

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}