LQW15AN5N2B80D by Murata | Inductor Surface Mount | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

LQW15AN5N2B80D

Murata

Ind RF Chip Unshielded Wirewound 5.2nH 0.1nH 100MHz 35Q-Factor 1770mA 0402 Paper T/R

Manufacturer Part #: LQW15AN5N2B80D

Alternate Part #: LQW15AN5N2B80D


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LQW15A series which consists of air core chip coilusing a miniature alumina core.The tight inductance tolerance (+-0.2nH, +-3%) isavailable due to Murata's original winding technology.The LQW15A series has high Q value and high selfresonant frequency in high frequency range. It issuitable for high frequency circuits which are used intelecommunication equipment.

Key Features

  • Horizontal winding structure enables tight inductance tolerance(+-0.2nH, +-3%)
  • The subminiature dimensions (1.0x0.5mm) allow high density mounting.
  • The high self resonant frequency realizes high-Q value and stable inductance at high frequency.
  • Low DC resistance design is ideal for low loss, high output and low power consumption.
  • Resin-coated surface enables excellent mounting.

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin|Silver|Copper
Pin Count
2
Supplier Package
0402
Package/Case
0402
Operating Temperature
-55 to 125 °C
Maximum DC Current
1770 mA
Tolerance
0.1 nH
Maximum Self Resonant Frequency
8(Min) GHz
Maximum DC Resistance
0.04 Ohm
Technology
Wirewound
Inductance
5.2 nH
Type
RF Chip
Package Dimensions
1 x 0.6 x 0.5 mm
Test Frequency
100 MHz
Protection Style
Unshielded
Maximum Processing Temperature
260 °C
Minimum Quality Factor
35@250 MHz
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121702
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}