WRL-5-D-S-2 by Lorlin Electronics | Keylock Switches | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

WRL-5-D-S-2

Lorlin Electronics

Switch Key Lock OFF ON SPDT 90° Flat Key 1A Solder Tag Panel Mount

Manufacturer Part #: WRL-5-D-S-2

Avnet Manufacturer Part #: WRL-5-D-S-2


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Switch Key Lock OFF ON SPDT 90° Flat Key 1A Solder Tag Panel Mount

Key Features

Miniature key-operated Lock switch Single or Double pole Up to 200 key combinations - keys to differ Common keys available - keys to pass Keys are double entry (they can be inserted into the lock either way up) Occupies small panel area Easily assembled through front of equipment panel Rear projection less than 30mm from panel M16 Earthing tag available as an optional extra For continued exterior use lubricate with oil regularly Suitable for Marine Environment exposure to Severity 1(EN60068-2-52)

Technical Attributes

Description
Value
Find similar Parts
Type
Key Lock Switch
Key Material
Brass|Nickel
Operating Temperature
-20 to 65 °C
Terminal Type
Solder Tag
Lead Finish
Silver
Maximum DC Voltage Rating
50 V
Mechanical Life
10000 Cycles
Maximum AC Voltage Rating
115 V
Pole Throw Configuration
SPDT
Switch Configuration
OFF ON
Contact Material
Brass
Key Style
Flat Key
Package Dimensions
22 x 34.6 mm
Maximum Current Rating
1@115VAC A
Base/Housing Material
Polyamide 66|Zinc Alloy
Angle of Throw
90 °
Contact Plating
Silver
Mounting
Panel Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122224
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}