RA02A11BBSMDOX by Lorlin Electronics | Rotary Switches | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

RA02A11BBSMDOX

Lorlin Electronics

Switch Rotary SP11T 11 Round Shaft PC Pins 1A 250VAC 250VDC

Manufacturer Part #: RA02A11BBSMDOX

Avnet Manufacturer Part #: RA02A11BBSMDOX


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Switch Rotary SP11T 11 Round Shaft PC Pins 1A 250VAC 250VDC

Key Features

25.4mm diameter multiwafer rotary switch Standard 30° Indexing Solder or Printed Circuit Board Shorting (MBB) or non shorting (BBM) contacts Adjustable stop to restrict number of positions Standard self-stacking wafers PC Terminals pitch circle diameter versions Special options: 45°, 60° or 90° indexing, Gold Flashed or Gold Plated contacts, rotary mains switch, insulated drive shafts, spindles with special flats, slots or knurls

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Maximum AC Voltage Rating
250 V
Lead Finish
Silver
Operating Temperature
-30 to 85 °C
Maximum DC Voltage Rating
250 V
Mechanical Life
10000 Cycles
Base/Housing Material
Zinc Alloy
Contact Material
Brass
Maximum Current Rating
1@12VAC 12VDC A
Actuator Style
Round Shaft
Pole Throw Configuration
SP11T
Angle of Throw
90 °
Contact Plating
Silver
Number of Positions
11
Actuator Material
Mild Steel
Package Dimensions
23.8 x 25.4 x 29 mm
Terminal Type
Solder Lug

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122217
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}