CKS-EEDA1800 by Lorlin Electronics | Rotary Switches | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

CKS-EEDA1800

Lorlin Electronics

Switch Rotary SP6T 6 Round Shaft PC Pins 0.15A 250VAC 250VDC

Manufacturer Part #: CKS-EEDA1800

Avnet Manufacturer Part #: CKS-EEDA1800


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Switch Rotary SP6T 6 Round Shaft PC Pins 0.15A 250VAC 250VDC

Key Features

Cost effective single wafer switchMoulded 27.5mm diameter Standard 30° indexing Solder or Printed Circuit o Board Terminals Up to 4 poles per switch Maximum 12 positions Moulded in UL94 V0 material Optional reinforcement ring Shorting (make before break 30° o indexing only) or non shorting (break before make) contacts Special options: 60°or 90° indexing, continuous rotation. Fixed stop, gold flash or gold plated contacts, and spindles with special flats CKS same form, fit & function to the CK range Dampened indexing & reduced o shaft play gives smooth feel Front panel sealed to IP66 - o protected against powerful water jets Front panel sealed to IP67 - o protected against the effects of temporary immersion in 1 meter of water. (ancillaries required)

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Pole Throw Configuration
SP6T
Lead Finish
Silver
Maximum AC Voltage Rating
250 V
Maximum DC Voltage Rating
250 V
Mechanical Life
10000 Cycles
Number of Positions
6
Actuator Material
Polyamide 66
Base/Housing Material
Polyamide 66
Contact Material
Brass
Actuator Style
Round Shaft
Maximum Current Rating
0.15@250VAC 250VDC A
Angle of Throw
60 °
Contact Plating
Silver
Terminal Type
PC Pins
Package Dimensions
27.5 x 32.1 mm
Operating Temperature
-30 to 85 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122217
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}