KDMG36008 by Kingstate | Speakers | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

KDMG36008

Kingstate

Speakers Neodymium Iron Boron 450±20%Hz 0.3W 93±3|82±3dBA 8±15%Ohm Round Solder Pad

Manufacturer Part #: KDMG36008

Alternate Part #: KDMG36008

RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Speakers Neodymium Iron Boron 450±20%Hz 0.3W 93±3|82±3dBA 8±15%Ohm Round Solder Pad

Technical Attributes

Description
Value
Find similar Parts
Product Dimensions
36 x 5
Product Diameter
36 mm
Resonant Frequency
450±20% Hz
Sound Pressure
93±3|82±3 dBA
Maximum Input Power
0.3 W
Frequency Range
450 to 6000 Hz
Rated Input Power
0.15 W
Technology
Magnet
Termination Method
Solder Pad
Housing Material
Metal
Magnet Material
Neodymium Iron Boron
Impedance
8±15% Ohm
Mounting
Base Mount
Shape
Round

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
52161512
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}