SA18-11SRWA by Kingbright | LED Displays | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

SA18-11SRWA

Kingbright

Displays Segmented Panel 1DIGIT 8LED Red 10-Pin DIP Tube

Manufacturer Part #: SA18-11SRWA

Alternate Part #: SA18-11SRWA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Displays Segmented Panel 1DIGIT 8LED Red 10-Pin DIP Tube

Key Features

  • 1.75 inch digit Height
  • Low Current Operation
  • Excellent Character Appearance
  • Easy Mounting On P.C. Boards Or Sockets
  • I.C. Compatible
  • Categorized For Luminous Intensity
  • Mechanically Rugged
  • Standard : Gray Face, White Segment
  • RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Lead Free
Yes
Operating Temperature
-40 to 85 °C
Maximum Reverse Voltage
15 V
Maximum Reverse Current
10 uA
Screening Level
Industrial
Family
SA18-11
Peak Wavelength
660 nm
Intensity
75000 ucd
Maximum Forward Current
30 mA
Packaging
Tube
Pattern Graphics
Segmented
No of LED'S
8
No of Digits
1
Type
Panel
Color
Red
Viewing Area Height
44.5 mm
Total Thickness
11 mm
Viewing Area Length
26.1 mm
Maximum Forward Voltage
7.5 V
Dominant Wavelength
640 nm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111700
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}