L-7113QBC-D by Kingbright | Other LEDs | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

L-7113QBC-D

Kingbright

LED Uni-Color Blue 468nm 2-Pin T-1 3/4

Manufacturer Part #: L-7113QBC-D

Avnet Manufacturer Part #: L-7113QBC-D


RoHS Compliant Top Seller

Descriptions

Documents

Subs/Alternatives/Related

Information

The Blue source color device is made with InGaN Light Emitting Diode.Static electricity and surge damage the LEDS.It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.All devices, equipment and machinery must be electrically grounded.

Key Features

  • Low power consumption
  • Popular T-1 3/4 diameter package
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • Available on tape and reel
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Category
Standard LED
Max Processing Temp
255
Dominant Wavelength
470 nm
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Lens Dimensions
5x5x7.6 mm
Product Dimensions
5.9 x 5.9 x 8.6 mm
Viewing Angle
16 °
Supplier Package
T-1 3/4
Color
Blue
Maximum Power Dissipation
120 mW
Reverse Voltage
5 V
Maximum Forward Current
30 mA
Lens Shape Type
Circular
Type
Uni-Color
Number of LEDs
1
LED Material
InGaN
Intensity
3000
Mounting
Through Hole
Pin Count
2
Peak Wavelength
468 nm
Maximum Forward Voltage per Color
4 V
Operating Temperature
-40 to 85 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111503
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}