L-59EGW by Kingbright | Multicolor LEDs | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

L-59EGW

Kingbright

LED Bi-Color Green/Red 565nm/627nm 2-Pin T-1 3/4 Bag

Manufacturer Part #: L-59EGW

Avnet Manufacturer Part #: L-59EGW


RoHS Compliant Top Seller

Descriptions

Documents

Subs/Alternatives/Related

Information

The High Efficiency Red source color device is made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode.The Green source color device is made with Gallium Phosphide Green Light Emitting Diode.

Key Features

  • Uniform light output
  • Low power consumption
  • 3 leads with one common lead
  • Long life-solid state reliability
  • High glass transition temperature epoxy
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Lens Shape Type
Circular
Pin Count
2
Number of LEDs
2
Type
Bi-Color
Category
Standard LED
Dominant Wavelength
568/625 nm
Maximum Power Dissipation
62.5/75 mW
Maximum Forward Current
25/30 mA
Peak Wavelength
565/627 nm
Lens Dimensions
5x5x7.6 mm
Product Dimensions
5.9 x 5.9 x 8.6 mm
Reverse Voltage
5 V
Maximum Forward Voltage per Color
2.5 V
Lens Appearance
Colorless Diffused
Viewing Angle
60 °
Mounting Orientation
Top Mount
Supplier Package
T-1 3/4
Max Processing Temp
260
LED Material
GaP|GaAsP
Intensity
60|100
Operating Temperature
-40 to 85 °C
Mounting
Through Hole
Color
Green/Red

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111503
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}