L-59BL/1EGW by Kingbright | Multicolor LEDs | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

L-59BL/1EGW

Kingbright

LED Bi-Color Green/Red 565nm/627nm 6-Pin Bag

Manufacturer Part #: L-59BL/1EGW

Avnet Manufacturer Part #: L-59BL/1EGW


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The High Efficiency Red source color device is made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode.The Green source color device is made with Gallium Phosphide Green Light Emitting Diode.

Key Features

  • Pre-trimmed leads for pc board mounting
  • Black case enhances contrast ratio
  • Wide viewing angle
  • High reliability - life measured in years
  • Housing UL rating:94V-0
  • Housing material: type 66 nylon
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Lens Appearance
Colorless Diffused
Lens Dimensions
5x5x5.5 mm
Max Processing Temp
260
Pin Count
6
Viewing Angle
60 °
Peak Wavelength
565/627 nm
Dominant Wavelength
568/625 nm
Maximum Power Dissipation
62.5/75 mW
Maximum Forward Current
25/30 mA
Type
Bi-Color
Number of LEDs
2
Color
Green/Red
Product Dimensions
14.14 x 7.24 x 7.24 mm
Maximum Forward Voltage per Color
2.5 V
Reverse Voltage
5 V
Lens Shape Type
Circular
Category
Chip LED
Mounting Orientation
Right Angle
Mounting
Through Hole
Intensity
60|100
Operating Temperature
-40 to 85 °C
LED Material
GaP|GaAsP

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111503
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}