KPHCM-2012SGC-T by Kingbright | Other LEDs | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

KPHCM-2012SGC-T

Kingbright

LED Uni-Color Green 565nm 2-Pin Chip LED T/R

Manufacturer Part #: KPHCM-2012SGC-T

Avnet Manufacturer Part #: KPHCM-2012SGC-T


RoHS Compliant Top Seller

Descriptions

Documents

Subs/Alternatives/Related

Information

The Super Bright Green source color device is made with Gallium Phosphide Green Light Emitting Diode.

Key Features

  • 2.0X1.25mm SMT LED, 0.5mm max. thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Various colors and lens types available
  • Package : 2000pcs / reel
  • Moisture sensitivity level : level 3
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
MSL Level
3
Product Dimensions
2 x 1.25 x 0.4 mm
Max Processing Temp
260
Maximum Forward Current
25 mA
Intensity
25
Lens Appearance
Colorless Non Diffused
Peak Wavelength
565 nm
Mounting Orientation
Top Mount
Viewing Angle
110 °
Supplier Package
Chip LED
Maximum Forward Voltage per Color
2.5 V
Reverse Voltage
5 V
Mounting
Surface Mount
LED Material
GaP
Lens Dimensions
1.3x1.25x0.25 mm
Type
Uni-Color
Category
Chip LED
Number of LEDs
1
Lens Shape Type
Rectangular
Color
Green
Maximum Power Dissipation
62.5 mW
Pin Count
2
Dominant Wavelength
568 nm
Operating Temperature
-40 to 85 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111503
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}