KP-23SURC-F by Kingbright | Single Color LEDs | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

KP-23SURC-F

Kingbright

LED Uni-Color Hyper Red 628nm Chip LED 3-Pin SMD T/R

Manufacturer Part #: KP-23SURC-F

Avnet Manufacturer Part #: KP-23SURC-F


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

LED Uni-Color Hyper Red 628nm Chip LED 3-Pin SMD T/R

Technical Attributes

Description
Value
Find similar Parts
MSL Level
3
Color
Red
Mounting Orientation
Top Mount
Viewing Angle
120 °
Pin Count
3
Max Processing Temp
260
Intensity
250 mcd
Dominant Wavelength
628 nm
Maximum Power Dissipation
75 mW
Supplier Package
SMD
Peak Wavelength
640 nm
Screening Level
Industrial
Maximum Forward Voltage per Color
2.5 V
Reverse Voltage
5 V
Maximum Forward Current
30 mA
Mounting
Surface Mount
Product Dimensions
3 x 2.4 x 1.05
Lens Dimensions
3 x 1.3 x 0.55 mm
Type
Uni-Color
Category
Chip LED
Lens Shape Type
Rectangular
Number of LEDs
1
Lens Appearance
Colorless Non Diffused
LED Material
InGaAlP
Operating Temperature
-40 to 85 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111503
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}