KA-4040ZGS-E by Kingbright | LEDs | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

KA-4040ZGS-E

Kingbright

LED Uni-Color Green 525nm Chip LED 2-Pin SMD T/R

Manufacturer Part #: KA-4040ZGS-E

Alternate Part #: KA-4040ZGS-E

legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Green source color device is made with InGaN Light Emitting Diode.Static electricity and surge damage the LEDS.It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.All devices, equipment and machinery must be electrically grounded.

Key Features

  • Single color
  • Suitable for all SMT assembly and solder process
  • Available on tape and reel
  • Ideal for backlighting
  • Package : 500pcs / reel
  • Moisture sensitivity level : level 3
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
MSL Level
3
Screening Level
Industrial
Intensity
1000 mcd
Maximum Forward Voltage per Color
4 V
Viewing Angle
120 °
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Right Angle
Peak Wavelength
520 nm
Maximum Power Dissipation
120 mW
Reverse Voltage
5 V
Maximum Forward Current
30 mA
LED Material
InGaN
Lens Shape Type
Circular
Type
Uni-Color
Category
Chip LED
Number of LEDs
1
Color
Green
Lens Dimensions
2.4 x 2.9 mm
Product Dimensions
4 x 3.6 x 4
Supplier Package
SMD
Max Processing Temp
260
Mounting
Surface Mount
Dominant Wavelength
525 nm
Operating Temperature
-40 to 85 °C
Pin Count
2

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111503
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}