KA-3021SURSK by Kingbright | Single Color LEDs | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

KA-3021SURSK

Kingbright

LED Uni-Color Red 645nm Chip LED 2-Pin SMD T/R

Manufacturer Part #: KA-3021SURSK

Avnet Manufacturer Part #: KA-3021SURSK


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

LED Uni-Color Red 645nm Chip LED 2-Pin SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Family
KA-3021
Lead Free
Yes
Packaging
Tape and Reel
Operating Temperature
-40 to 85 °C
Maximum Power Dissipation
75 mW
Viewing Angle
125 °
Intensity
320 mcd
Peak Wavelength
645 nm
Screening Level
Industrial
Type
Chip LED
Mounting Orientation
Top Mount
Dominant Wavelength
630 nm
Lens Appearance
Colorless Non Diffused
Mounting
Surface Mount
Maximum Forward Voltage per Color
2.5 V
Reverse Voltage
5 V
Maximum Forward Current
30 mA
Lens Dimensions
2.5 x 1.5 x 0.65 mm
Category
Chip LED
Number of LEDs
1
Lens Shape Type
Rectangular
Color
Red
LED Material
AlGaInP

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111503
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}