DE/4YD by Kingbright | LED Arrays | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

DE/4YD

Kingbright

Displays Segmented Panel 4LED Yellow 8-Pin DIP Tube

Manufacturer Part #: DE/4YD

Alternate Part #: DE/4YD


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Displays Segmented Panel 4LED Yellow 8-Pin DIP Tube

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Family
DE-4
Maximum Reverse Current
10 uA
Lead Free
Yes
Maximum Forward Voltage
2.5 V
No of LED'S
4
Screening Level
Industrial
Maximum Reverse Voltage
5 V
Dominant Wavelength
588 nm
Type
Panel
Intensity
35000 ucd
Maximum Forward Current
30 mA
Packaging
Tube
Peak Wavelength
590 nm
Total Thickness
11.2 mm
Color
Yellow
Pattern Graphics
Segmented
Operating Temperature
-40 to 85 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111700
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}