C320C101KDR5TA7303 by KEMET | SMD Multi-layer Ceramic Capacitors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

C320C101KDR5TA7303

KEMET

Cap Ceramic 100pF 1000V X7R 10% Radial 2.54mm 125°C T/R

Manufacturer Part #: C320C101KDR5TA7303

Alternate Part #: C320C101KDR5TA7303


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Multilayer ceramic capacitors are available in avariety of physical sizes and configurations, includingleaded devices and surface mounted chips. Leadedstyles include molded and conformally coated partswith axial and radial leads. However, the basiccapacitor element is similar for all styles. It is called achip and consists of formulated dielectric materialswhich have been cast into thin layers, interspersedwith metal electrodes alternately exposed on oppositeedges of the laminated structure. The entire structure isfired at high temperature to produce a monolithicblock which provides high capacitance values in asmall physical volume. After firing, conductiveterminations are applied to opposite ends of the chip tomake contact with the exposed electrodes.Termination materials and methods vary depending onthe intended use.

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
100 pF
Operating Temperature
-55 to 125 °C
Tolerance
10 %
Voltage(DC)
1 kV
Lead Finish
Matte Tin
MSL Level
1
Wire Form
Straight
Case Style
Dipped
Lead Pitch For Radial
2.54 mm
Max Processing Temp
260
Lead Diameter
0.51 mm
Termination Style
Radial
Product Dimensions
5.08 x 5.08 x 6.6 mm
Package/Case
5.08(Max) X 5.08(Max) X 6.6(Max)
Product Length
5.08(Max) mm
Seated Plane Height
8.12 mm
Dielectric
X7R
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}