C315C333K1R5TA7303 by KEMET | Leaded Multi-layer Ceramic Capacitors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

C315C333K1R5TA7303

KEMET

Cap Ceramic 0.033uF 100V X7R 10% Radial 2.54mm 125°C T/R

Manufacturer Part #: C315C333K1R5TA7303

Avnet Manufacturer Part #: C315C333K1R5TA7303


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Goldmax conformally coated radial leaded ceramic capacitors in X7R dielectric feature a 125°C maximum operating temperature. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II "temperature stable" material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C. These devices meet the flame test requirements outlined in UL Standard 94V-0.

Key Features

  • Style/Size: 315
  • Radial leaded form factor
  • Conformally coated
  • 0.100" lead spacing
  • -55°C to +125°C operating temperature range
  • Lead (Pb)-Free, RoHS and REACH compliant
  • X7R temperature stable dielectric
  • DC voltage rating of 100 VDC
  • Capacitance of 0.033 uF
  • Capacitance Tolerance of ±10%
  • High temperature solder lead attach
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish allowing for excellent solderability
  • SnPb-plated lead finish option available upon request (Sn60/Pb40)
  • Encapsulation meets flamability standard UL 94V-0

Technical Attributes

Description
Value
Find similar Parts
Product Dimensions
3.81(Max) x 2.54(Max) x 5.33(Max)
Construction
Radial
Tolerance
10 %
Capacitance Value
0.033 uF
Voltage(DC)
100 V
MSL Level
1
Lead Finish
Matte Tin Over Nickel
Max Processing Temp
260
Product Length
3.81(Max) mm
Lead Pitch For Radial
2.54 mm
Case Style
Dipped
Wire Form
Straight
Termination Style
Radial
Supplier Package
Radial
Operating Temperature
-55 to 125 °C
Package/Case
3.81(Max) X 2.54(Max) X 5.33(Max)
Lead Diameter
0.51 mm
Mounting
Through Hole
Pin Count
2
Dielectric
X7R
Seated Plane Height
6.85 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99

Documents

Type
Document Title
Download
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}