CA06COM-E10SL-3S-B by ITT Interconnect Solutions | Circular Plugs & Receptacles | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

CA06COM-E10SL-3S-B

ITT Interconnect Solutions

Conn MIL-C-5015 Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Manufacturer Part #: CA06COM-E10SL-3S-B

Avnet Manufacturer Part #: CA06COM-E10SL-3S-B


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The series CA-COM-B is derivations of connectors according to MIL-C-5015 or VG95234. They were developed especially for industrial applications. The CA-COM-B connector series offer Wall mounting receptacles, Cable connecting plugs, Box mounting receptacles, Straight plugs, Plugs 90º Wall mounting receptacles and cable connecting plugs (straight and 90°) are available with End bell with cable clamp, End bell for flex tubes, Adapter combined for PG and metric terminations acc. To DIN 46320, Adapter for heat shrink boots.

Key Features

  • Bayonet coupling
  • Mateable with all connectorsaccording to VG95234 and seriesCA-B respectively
  • Either solder or crimp contacts
  • Three Contact arrangement with Socket type
  • Wire sizes from 0,14 to 2,5 mm2
  • Resilient insulator (polychloroprene)for wide temperature range(-55/125°C)
  • Resistant against aggressive fluidslike fuel, oil, etc.
  • Environmental by means of anadaptor for PG termination,universal end bell and heatshrink boots
  • Min 500 mating cycles
  • Waterproof IP67 (with grommet)

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Termination Method
Solder Cup
Lead Finish
Silver
Shell Size / Insert Arrangement
10SL-3
Product Diameter
22.8 mm
Contacts Classification
3Signal
Product Length
54 mm
Mounting
Cable Mount
Contact Material
Copper Alloy
Gender
PL
Strain Relief
No
Product Dimensions
22.8 x 54
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Silver

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121413
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}