066923-0038 by ITT Interconnect Solutions | Connector Circular | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

066923-0038

ITT Interconnect Solutions

Conn Circular SKT 9 POS Crimp STR Cable Mount 9 Terminal 1 Port

Manufacturer Part #: 066923-0038

Alternate Part #: MS3456W2411S


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Standard Circular High Environmental Connectors – These connectors are available for many applications, from commercial/industrial and mass transportation systems to the most s stringent high reliability military and space requirements. The MS345 connector is a threaded coupling, removable rear release crimp contact type. Fully intermateable with existing MIL-C-5015 and threaded MILC-83723 Series II (USAF) type connectors, they provide for minimum effort and high economy upgrades for existing applications. In addition, the offer simplified design for new and inter phase equipment.MS connectors converted under MIL-C-5015 (Navy) utilize fluid resistant elastomers to provide maximum protection against degrading fuels, oils, coolants and cleansers. Temperature with standing capabilities range from – 55°C to +200°C depending upon the class. The use of electro less nickel and cadmium plating for hardware finishes gives the connectors maximum protection from the above factors. High quality manufacturing processes and materials combine to insure the optimum performance and materials combine to insure the optimum range of environmental conditions. The MS connector is available in five shell styles and 72 contact arrangements accommodating from 1 to 52 contact (sizes 0, 4, 8, 12, and 16). Shell polarization is effected by a single keyway and key, standard MS polarization positions are available to prevent mismating.

Key Features

  • Universal Insertion/Extraction Tool Style – A single,expendable plastic tool is used for insertion andextraction of both pins and sockets. Tool never touchesengaging ends of contacts, cannot damage insert.
  • Simple, Strong Contact Design – One basic configurationeliminates undercuts, maximizes bend resistancefor positive contact mating.
  • Interfacial Pin Insert Seal – Universal interconnectpermits design of raised moisture barriers aroundeach pin which mate into lead-in chamfers of hardface socket insert for individual contact sealing.Interfacial seal is never touched by service tools.
  • Superior Contact Stability – “Closed-down” designof each contact cavity in the insulator support eachcontact, minimizes contact splaying.
  • Closed Entry Socket Insert – Hard dielectric socketface of mating connector has lead-in chamfers forpositive alignment of pins and sockets.
  • Simplified Assembly Operations – One standard procedurefor assembling connectors and contacts, standardMS crimp tools, all servicing of contacts accomplishedfrom the rear of the connector.

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Silver
Number of Terminals
9
Maximum Voltage Rating
700|500 Vdc|Vac
Operating Temperature
-55 to 175 °C
Package Dimensions
26.97 x 53.34 mm
Number of Contacts
9 POS
Strain Relief
No
Termination Method
Crimp
Contact Gender
SKT
Mounting
Cable Mount
Gender
PL
Type
Circular
Contact Plating
Silver
Number of Ports
1
Shell Size / Insert Arrangement
24-11
Contacts Classification
(6/3)Signal
Maximum Current Rating
23|46 A
Contact Material
Copper Alloy
Body Orientation
Straight
Product Diameter
26.97 mm
Product Length
53.34 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121413
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}