NH82801GBSL8FX by Intel | I/O Controllers | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

NH82801GBSL8FX

Intel

I/O Controller 1.01A 652-Pin mBGA

Manufacturer Part #: NH82801GBSL8FX

Avnet Manufacturer Part #: NH82801GB S L8FX


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

I/O Controller 1.01A 652-Pin mBGA

Key Features

  • PCI Bus Interface
    • Supports PCI Revision 2.2 Specification at 33 MHz
    • 133 MB/sec maximum throughput
    • Supports up to six master devices on PCI
    • One PCI REQ/GNT pair can be given higher arbitration priority (intended for external 1394 host controller)
    • Support for 44-bit addressing on PCI using DAC protocol
  • Integrated LAN Controller
    • WfM 2.0 and IEEE 802.3 compliant
    • LAN Connect Interface (LCI)
    • 10/100 Mbit/sec ethernet support
  • Integrated IDE Controller
    • Supports “Native Mode” register and interrupts
    • Independent timing of up to 4 drives, with separate primary and secondary IDE cable connections
    • Ultra ATA/100/66/33, BMIDE and PIO modes
    • Tri-state modes to enable swap bay
  • USB
    • Includes three UHCI host controllers that support six external ports
    • New: Includes one EHCI high-speed USB 2.0
  • Host Controller that supports all six ports
    • New: Supports a USB 2.0 high-speed debug port
    • Supports wake-up from sleeping states S1–S5
    • Supports legacy keyboard/mouse software
  • AC-Link for Audio and Telephony CODECs
    • Supports AC ’97 2.3
    • New: Third AC_SDATA_IN line for three codec support
    • New: Independent bus master logic for seven
  • channels (PCM In/Out, Mic 1 input, Mic 2 input, modem in/out, S/PDIF out)
    • Separate independent PCI functions for audio and modem
    • Support for up to six channels of PCM audio output (full AC3 decode)
    • Supports wake-up events Interrupt Controller
    • Support up to eight PCI interrupt pins
    • Supports PCI 2.2 message signaled interrupts
    • Two cascaded 82C59 with 15 interrupts
    • Integrated I/O APIC capability with 24 interrupts
    • Supports serial interrupt protocol
    • Supports processor system bus interrupt delivery
  • New: 1.5 V operation with 3.3 V I/O
    • 5 V tolerant buffers on IDE, PCI, USB over current and legacy signals
  • Timers Based on 82C54
    • System timer, refresh request, speaker tone output
  • Power Management Logic
    • ACPI 2.0 compliant
    • ACPI-defined power states (C1–C2, S3–S5 )
    • Supports Desktop S1 state (like C2 state, only STPCLK# active)
    • ACPI power management timer
    • PCI PME# support
    • SMI# generation
    • All registers readable/restorable for proper resume from 0 V suspend states
  • External Glue Integration
    • Integrated pull-up, pull-down and series termination resistors on IDE, processor interface
    • Integrated Pull-down and Series resistors on USB
  • Enhanced Hub Interface Buffers Improve Routing flexibility (Not available with all Memory Controller Hubs)
  • Firmware Hub (FWH) Interface Supports BIOS memory size up to 8 MB
  • Low Pin Count (LPC) Interface
    • Supports two Master/DMA devices.
  • Enhanced DMA Controller
    • Two cascaded 8237 DMA controllers
    • PCI DMA: Supports PC/PCI- Includes two
  • PC/PCI REQ#/GNT# pairs
    • Supports LPC DMA
    • Supports DMA collection buffer to provide
  • Type-F DMA performance for all DMA channels
  • Real-Time Clock
    • 256-byte battery-backed CMOS RAM

Technical Attributes

Description
Value
Find similar Parts
Real Time Clock
Yes
Controller Type
I/O Controller
Lead Finish
Tin/Silver/Copper
MSL Level
3|4
Operating Supply Voltage
1.05, 1.5, 3.3, 5 V
I2C Bus Support
Yes
Number of Usb Ports
8
Maximum Supply Current
1.01 A
Product Dimensions
31 x 31 x 1.78 mm
Mounting
Surface Mount
Max Processing Temp
230 to 250
Watchdog Timer
Yes
Supplier Package
mBGA
Pin Count
652

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}