PROFET™+24V by Infineon | Miscellaneous | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

PROFET™+24V

Infineon

EBV presents the new pin-compatible single and dual channel 24 V high-side switches of the PROFET™+ 24V family in PG-DSO-14 and PG-DSO-8 package which provide embedded diagnostic and protective functions

Manufacturer Part #: PROFET™+24V

Alternate Part #: PROFET™+24V

Descriptions

Documents

Subs/Alternatives

Information

Each power transistor is built by a n-channel vertical power MOSFET with charge pump.

 

The devices are designed especially to drive resistive, capacitive as well as inductive loads (e.g. truck bulbs, car bulbs, valves, motors, relays, capacitors, LEDs). 

The high current sense accuracy (kILIS) is able to diagnose even small load changes.

The high short-circuit robustness meets the market benchmark.

Key Features

Features:

  • SMART6 HV Technology
  • Operating battery: Min=5 V; Max=36V (48V)
  • Nominal Load Current : 2.3A
  • PWM capability up to 2kHz
  • Current limitation and secondary protection
  • Thermal shutdown with Latch
  • Lower current limit than Profet + 24V, due to the target load
  • Current sense with two IS pins
  •  

    Benefits:

  • Directly supply on a 24V battery line (incl. loadump)
  • More accurate fast switching, control of the valves
  • Diagnostics available at high PWM
  • Diagnose both channels at the same time
  • Cost savings
  • No external shunt and op-amp for current sensing
  • Smaller width of PCB trace
  • System performance
  • Better behavior on fast switching
  • Subs/Alternatives
    Related Parts

    Example Applications of Product

    Application examples:

  • 24 V grounded high-side loads
  • Suitable for automotive and  industrial applications
  • All types of resistive, inductive and capacitive loads
  • Suitable for high and low current loads such as bulbs, valves, relays and LEDs
  • Replaces electromechanical relays, fuses and discrete circuits
  • Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Request for more information