Infineon 24Ghz Radar solution by Infineon | Miscellaneous | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

Infineon 24Ghz Radar solution

Infineon

EBV presents the Infineon development kit which allows customers to implement and test 24GHz radar applications with range-Doppler signal processing

Manufacturer Part #: Infineon 24Ghz Radar solution

Alternate Part #: Infineon 24Ghz Radar solution

Descriptions

Documents

Subs/Alternatives

Information

 

It comprises Infineon’s BGT24A transceiver MMIC family, here BGT24ATR12, and the AURIX™ – 32-bit radar microcontroller family e.g. SAK-TC264DA – 40F200 for high performance signal processing, including FFT acceleration engine and extended memory for radar image storage.

 

The CPU is already pre-programmed with a sample application which samples up to four of the transceiver chip’s IF channels. The measured results are transmitted via a 10/100 Mbit ethernet connection.

 

The enclosed firmware supports transmission via ethernet and data display on a Windows PC. ADC results are then processed in a classical FMCW processing chain including - but non only - Hardware accelerated FFT processing. Drivers for FFT engine and DMA are included in the package. Interim processing results (like Range FFT) can be sent over Ethernet Interface to a PC for debugging and/or display.

 

 

Key Features

Features:

  • 24GHz range-Doppler radar system for blind spot detection
  • TC264DA microcontroller for sampling and signal processing of the analog signals on-board
  • BGT24ATR12 24GHz radar IC
  • Range measurement
  • Speed measurement relative to car
  • Angle of arrival measurement
  • RCS measurement
  • 20 measurememts / second update rate
  • Outputs via 100 Mbit/s ethernet or CAN
  • Target list with up to 32 targets or sampled raw data
  • System form factor close to production: 140 x 80 x 15 mm including Tx and Rx, Antennas
  •  

     

    Documents

    Type
    Document Title
    Download
    Subs/Alternatives
    Related Parts

    Example Applications of Product

    Application examples:

  • Blind Spot detection
  • Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Request for more information