FX2-80P-1.27SV(71) by Hirose Electric | Board to Board | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

FX2-80P-1.27SV(71)

Hirose Electric

Conn Board to Board HDR 80 POS 1.27mm Solder ST SMD Individual

Manufacturer Part #: FX2-80P-1.27SV(71)

Alternate Part #: FX2-80P-1.27SV(71)


RoHS Compliant NCNR

Descriptions

Documents

Subs/Alternatives/Related

Information

Conn Board to Board HDR 80 POS 1.27mm Solder ST SMD Individual

Key Features

  • Various connection with various product line
  • Easyone-Touchoperation
    • The ribbon cable connection type allows easy one-touch operation with either single hand
  • Board to board type
    • Flux swell prevention: The straight through hole type takes the complete flux tight action from the board back side at solder dipping.The type is prepared, corresponding to whether or not cleaning is required.
    • Stack height 12mm to16mm: The board stack height can be set to every 1 mm unit upto12 to16mm.
    • Mis-insertion preventive mechanism: The mating area is designed in a mechanism so as to prevent mis-insertion, and complete countermeasureshave been taken against wrenching
  • Board to cable type
    • Complete lock with easy operation Employing the inner lock system, complete lock and eject actions can be performed with easy operation.
    • Applicable cable The applicable cable is the AWG#28 flat cable(7/0.127mm), and the jacket size is 0.9±0.1mm
  • SMT type
    • Strength security with metal tab: The right angle type is equipped with metal tab to secure soldering strength, and constructed so as to fix by screws. The straight type can choose whether or not metal tab are required.

Technical Attributes

Description
Value
Find similar Parts
Product Dimensions
60.85 x 7 x 8.6
Gender
HDR
Body Orientation
Straight
Product Length
60.85 mm
Lead Finish
Gold
Housing Color
Light Brown
Number of Rows
2
Mounting
Surface Mount
Contact Plating
Gold
Maximum Current Rating
0.5 A
Pin Count
80
Maximum Voltage Rating
125 Vac
Housing Material
Polyphenylene Sulfide
Pitch
1.27 mm
Contact Material
Brass/ Phosphor Bronze
Termination Method
Solder
Maximum Contact Resistance
45 mOhm
Operating Temperature
-55 to 85 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}