FH52-28S-0.5SH by Hirose Electric | FFC-FPC Connectors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

FH52-28S-0.5SH

Hirose Electric

Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R

Manufacturer Part #: FH52-28S-0.5SH

Alternate Part #: FH52-28S-0.5SH


RoHS Compliant NCNR

Descriptions

Documents

Subs/Alternatives/Related

Information

Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R

Key Features

  • Reliable connectivity and its robust structure
    • The housing was designed to provide a stronger, more robust structure. This structure also provides an excellent connection between the FPC/FFC and the contacts.Compared tour conventional products FH12 Series with 0.5mmpitch horizontal connection type, the FH52 series delivers
    • A more reliable connection created by its FPC/FFC positioning feature.
    • Hirose’s unique structure designed to ensure a secure connection and prevent unlocking. Common land pattern shared with the FH12 Series The FH52 Series and the FH12 Series (horizontal connection type) share the same land pattern and can be mounted without any modification
  • Flip lock actuator
    • The flip lock actuator provides a smooth, secure locking function between the FPC/FFC and the connector. An improved tactile click during closing delivers the assuranceof a completed lockingoperation
  • Excellent FPC/FFC retention force
    • FPC/FFC with “side-catchers” greatly improves the retention force in horizontal direction
  • Compatible with 0.3 mm (thickness) FPC/FFC is applicable
    • FH52 series accepts FPC/FFC with a thickness of 0.3 mm,which is easy to manufacture and insert
  • Fully enclosed molded structure
    • The molded housing was designed to protect the contacts on the bottom side of the connector. This removes any PCB patterning issues under the connector and enhances design flexibility
  • Halogen-Free
    • Chlorine and bromine exceeding the standard values are not used on these connectors. As defined in accordance toIEC61249-2-21Br 900ppmor less, Cl 900ppmor less, Br + Cl 1,500ppmor less
  • Automatic mounting is supported
    • Embossed packaging makes automatic mounting possible.(3,000 connectors per reel)
  • 500-piece reels available Now available with 500 pieces per reel as well as 3000 pieces.(The outer diameter of an embossed reel is Ø180 mm)

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Termination Method
Solder
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Surface Mount
Contact Gender
SKT
Housing Color
Black/Gray
Housing Material
Liquid Crystal Polymer
Pitch
0.5 mm
Lead Finish
Gold Over Nickel
Pin Count
28
Maximum Contact Resistance
50 mOhm
Maximum Current Rating
0.5 A
Max Processing Temp
235
Product Length
18.3 mm
Body Orientation
Right Angle
Product Dimensions
18.3 x 5 x 2

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}