FH30-90S-0.3SHW(05) by Hirose Electric | FFC-FPC Connectors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

FH30-90S-0.3SHW(05)

Hirose Electric

Conn FFC Connector SKT 90 POS 0.3mm Solder RA SMD T/R

Manufacturer Part #: FH30-90S-0.3SHW(05)

Alternate Part #: FH30-90S-0.3SHW(05)


RoHS Compliant NCNR

Descriptions

Documents

Subs/Alternatives/Related

Information

Conn FFC Connector SKT 90 POS 0.3mm Solder RA SMD T/R

Key Features

  • Strong actuator retention
    • Actuator will not be dislodged when operating under harshconditions
  • Rotating Flip-Lock actuator
    • Rotating actuator permits easy insertion and retention of theFPC.Tactile sensation confirms complete FPC insertion and reliable mechanical and electrical connection
  • FPC position hold
    • Tabson each side of the FPC assure correct placement and hold in the connector prior to closing of the actuator
  • Accepts standard FPC thickness
    • 0.3mm thick standard Flexible Printed Circuit (FPC) can beused
  • Easy solderability on the PC board The soldering leads are on 0.6 mm or 0.8 mm pitch, exiting on the front and back of the connector
  • Board placement with automatic equipment
    • Flat upper surface and tape and reel packaging facilitate vacuum pick-up and placement. Standard reel packaging contains 1000connectors
  • Conductive traces on the PCB can run under the connector
    • Noexposed contacts on the bottom of the connector
  • Halogen-free
  • Number of contacts 60,80,90

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Termination Method
Solder
Maximum Current Rating
0.15 A
Maximum Contact Resistance
150 mOhm
Maximum Voltage Rating
30 Vac
Contact Plating
Gold
Housing Material
Liquid Crystal Polymer
Number of Rows
1
Housing Color
Beige
Pitch
0.3 mm
Contact Material
Phosphor Bronze
Contact Gender
SKT
Mounting
Surface Mount
Body Orientation
Right Angle
Pin Count
90

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}