FH29B-60S-0.2SHW(05) by Hirose Electric | Connector FFC-FPC | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

FH29B-60S-0.2SHW(05)

Hirose Electric

Conn FPC Connector SKT 60 POS 0.4mm Solder RA SMD T/R

Manufacturer Part #: FH29B-60S-0.2SHW(05)

Alternate Part #: FH29B-60S-0.2SHW(05)


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn FPC Connector SKT 60 POS 0.4mm Solder RA SMD T/R

Key Features

  • Low profile, small PCB mounting area, weight reduction
    • Protruding only 1.2mm above the board connector occupies 40% less area than comparable type having contacts spaced on 0.3mm centers. Creative design, coupled with high manufacturing capabilities resulted in extremely low weight on theconnector
  • Easy solderability on the PC board The soldering leads are on 0.4mm pitch, exiting on front and back of the connector
  • FPC temporary hold and verification of correctinsertion
    • The connector has built-in FPC hold protrusions allowing the tactile feel of the correct FPC insertion and holding it in position before closing of the actuator
  • Uses standard 0.2mm thick FPC
    • Proven Flip Lock actuator allows easy insertion of FPC.Tactile sensation when fully closed confirms complete electrical and mechanical connection.5.one-fingeroperationof the actuator Proven (in several other Hirose’s connectors) Flip-Lock rotating actuator assures reliable mechanical and electrical connection with FPC, confirming it with a definite tactile feel
  • Conductive traces on the PCB can run under the connector
    • Noexposed contacts on the bottom of the connector
  • Board placement with automatic equipment
    • Flat top surface and packaging on the tape-and-reel allows the use of vacuum nozzles. Standard reel contains 5,000 connectors.

Technical Attributes

Description
Value
Find similar Parts
Maximum Contact Resistance
100 mOhm
Type
FPC Connector
Number of Rows
1
Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Contact Gender
SKT
Product Dimensions
13.82 x 4.55 x 1.2
Pitch
0.4 mm
Housing Color
Brown
Contact Plating
Gold Over Nickel
Termination Method
Solder
Lead Finish
Gold Over Nickel
Mounting
Surface Mount
Maximum Current Rating
0.25 A
Housing Material
Polyamide
Operating Temperature
-55 to 85 °C
Product Length
13.82 mm

Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}