DF37NC-10DS-0.4V(51) by Hirose Electric | Connector Headers and PCB Receptacles | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

DF37NC-10DS-0.4V(51)

Hirose Electric

Conn Board to Board RCP 10 POS 0.4mm Solder ST SMD Embossed T/R

Manufacturer Part #: DF37NC-10DS-0.4V(51)

Alternate Part #: DF37NC-10DS-0.4V(51)


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn Board to Board RCP 10 POS 0.4mm Solder ST SMD Embossed T/R

Key Features

  • Reduced size and board
    • occupied area With the mated height of 0.98/1.5mm, width of 2.98mm and length of 8.22 mm (30 positions) the connectors are one of the smallest in its class.Also 2.6mm depth short-lead type is available. Sufficiently large flat areas allow pick-up with vacuum nozzles of automatic placement equipment
  • Reliable electrical and mechanical connection
    • Despite its small mated height, unique contact configuration, with a 2-point contacts and effective mating length of 0.25mm, assures highly reliable connection while confirming a complete mating with a definite tactile feel
  • Self alignment
    • Recognizing the difficulties of mating extremely small connectors in limited spaces, the connectors will self align within 0.3mm
  • Physical shock and vibration protection
    • 2-point contact assures electrical connection in a shock or vibration applications
  • Solder wicking prevention
    • Nickel barriers (receptacles) and unique forming of the contacts (headers) prevent un-intentional solder wicking
  • Contamination protection
    • Insulator walls protect the contact areas against flux splatter or other physical particles contamination.

Technical Attributes

Description
Value
Find similar Parts
Maximum Current Rating
0.3 A
Pin Count
10
Maximum Contact Resistance
100 mOhm
Max Processing Temp
250
Operating Temperature
-35 to 85 °C
Termination Method
Solder
Lead Finish
Gold Over Nickel
Contact Material
Phosphor Bronze
Housing Color
Black
Mounting
Surface Mount
Body Orientation
Straight
Type
Board to Board
Contact Plating
Gold Over Nickel
Housing Material
Liquid Crystal Polymer
Number of Rows
2
Gender
RCP
Pitch
0.4 mm
Product Dimensions
4.22 x 2.32 x 0.98
Product Length
4.22 mm

Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}