M20-7850442 by Harwin | Connector Headers and PCB Receptacles | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

M20-7850442

Harwin

2.54mm (0.1") Pitch DIL PC Tail Dual Entry Socket Assembly, 7.62mm tail spacing, selective gold + tin, 4+4 contacts

Manufacturer Part #: M20-7850442

Alternate Part #: M20-7850442


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

A range of 2.54mm (0.1 inches) pitch connectors, having 0.64mm (0.025 inches) square sockets suitable for interconnecting board to board and board to wire. The socket is a box section design with a latch to locate and hold in an insulated housing.Terminations are available for wire crimp, through board solder vertical mounting.Contacts may be gold.

Key Features

  • Double Row, 3mm solder PC Tails
  • Dual (Top and Bottom) Entry, 5.08mm tail spacing.

Technical Attributes

Description
Value
Find similar Parts
Type
2.54 (0.1") Pitch Coercial/Industrial Connector mm
Pin Count
8
Housing Color
Black
Pitch
2.54 mm
Termination Method
Solder
Housing Material
Polyamide (Nylon) 6T
Mounting
PC Tail / Throughboard
Body Orientation
Vertical
Maximum Voltage Rating
500 Vac
Number of Rows
2
Contact Material
Phosphor Bronze
MSL Level
1
Number of Contacts
8 POS
Contact Plating
Gold
Gender
SKT
Max Processing Temp
260
Maximum Contact Resistance
20 mOhm
Product Dimensions
10.66 x 5.2 x 5
Lead Finish
100% Tin over Nickel
Maximum Current Rating
3 A
Operating Temperature
-40 to 105 °C
Color
Black
Product Length
10.66 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}