G125-3040696L0 by Harwin | Discrete Housing Connectors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

G125-3040696L0

Harwin

Gecko DIL Male Crimp Connector Housing, no latches, 3+3 contacts

Manufacturer Part #: G125-3040696L0

Alternate Part #: G125-3040696L0


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The G125-304L0 series of connectors is comprised of barrel crimp contacts and crimp housings available in Male applications as well as Vertical PC-Tail and Surface Mount Connectors on a 1.25mm pitch. The G125-304L0 Male variants can be equipped with locking latches for secure interconnection with easy to release features. The G125 Vertical variants are fully shrouded, unsealed connectors for interconnecting cable-to-board and board-to-board. All contacts are gold plated all over for high performance and long service life, the contact plating is hard acid gold of 98% purity. The G125-304L0 series range covers 06, 10, 12, 16, 20, 26, 34 & 50 total number of contacts currently in a dual row configuration, suitable for various cable-to-cable, cable-to-board and board-to-board applications. Connector housings are polarized to prevent mis-matching and have contact position one indicated on the outside of the housings.

Key Features

  • Male Double Row Crimp Connector Housing without latches
  • 1.25mm Pitch High-Reliability Gecko connector system.

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Operating Temperature
-65 to 150 °C
Type
Housing
Product Dimensions
6.3 x 4.9 x 6.48
Number of Rows
2
Housing Material
Polyamide (Nylon) 4T
Mounting
Cable Housing
Maximum Current Rating
2.8 A
Lead Finish
Gold Over Nickel
Number of Contacts
6 POS
Pitch
1.25 mm
Product Length
6.3 mm
Housing Color
Green
Gender
M
Color
Green

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}