44L45-01-2-04N by Grayhill | Keylock Switches | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

44L45-01-2-04N

Grayhill

Switch Key Lock DP 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount

Manufacturer Part #: 44L45-01-2-04N

Alternate Part #: 44L45-01-2-04N


RoHS Compliant NCNR

Descriptions

Documents

Subs/Alternatives/Related

Information

Switch Key Lock DP 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount

Key Features

  • Lock features
  • 8-Pin, Round Key Security
  • Options for Flat Keys, Special Keying, and Key Removals
  • Switch Features
  • High, 5 Amp Current Switching
  • 45°, Up to 8 Poles Per Switch
  • 25,000 Cycles of Operation
  • RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Pole Throw Configuration
DP
Product Dimensions
49.53 x 49.53 x 46.71 mm
Key Style
Tubular Key
Key Material
Stainless Steel
Mounting
Panel Mount
Base/Housing Material
Melamine/N/A
Contact Material
Silver Alloy
Angle of Throw
45 °
Maximum DC Voltage Rating
28 V
Terminal Type
Solder Lug
Maximum AC Voltage Rating
115 V
Type
Key Lock Rotary Switch
Lead Finish
Tin|Silver
Maximum Current Rating
5@115VAC A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509065"
HTSN:
8536509065"
UNSPSC:
39122224
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}