UVT020A0X3-SRDZ by GE Critical Power | DC to DC Power Supplies | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

UVT020A0X3-SRDZ

GE Critical Power

Module DC-DC 1-OUT 0.6V to 5.5V 20A 16-Pin SMD T/R

Manufacturer Part #: UVT020A0X3-SRDZ

Alternate Part #: UVT020A0X3-SRDZ


RoHS Compliant NCNR

Descriptions

Documents

Subs/Alternatives/Related

Information

GE POL power converters provide small, efficient, and reliable power electronics modules for FPGAs and DSPs. Our high-density POL (point-ofload) DC-DC converters provide a cost-effective solution to power silicon that includes DSP Core and I/O requirements ranging from 0.6V to 5V. Our standards-based, modular solutions deliver a lower total system cost; provide three times better transient response, have a smaller footprint; and are easier to implement than discrete solutions.

Key Features

  • Accelerate time to market
  • Reduce risk of design errors
  • Scalable offering from 2 – 225 Amps (5 x 50A)
  • Digital and analog design flexibility
  • Leading power density
  • Pre-characterized electrical and thermal performance
  • International safety approvals
  • EZ-Sequence™ feature for sequencing management
  • Tunable Loop™ feature reduces discrete components (external input and output capacitor requirements)

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Number of Outputs
1
Switching Regulator
Yes
Output Voltage
0.6 to 5.5 V
Max Processing Temp
260
MSL Level
2
Supplier Package
SMD
Pin Count
16
Input Voltage
3 to 14.4 V
Product Dimensions
20.32 x 11.43 x 8.5(Max)
Type
Non-Inverting|Step Down
Operating Temperature
-40 to 85 °C
Output Current
20 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504408500"
UNSPSC:
39121004
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}