KHHD004A2B41Z by GE Critical Power | DC to DC Power Supplies | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

KHHD004A2B41Z

GE Critical Power

Module DC-DC 1-OUT 12V 4.2A 50W 8-Pin 1/16-Brick

Manufacturer Part #: KHHD004A2B41Z

Alternate Part #: KHHD004A2B41Z


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The KHHD004A2B series power modules are isolated DOSA compliant 1/16th brick dc-dc converters that operate over an ultrawide input voltage range of 18 Vdc -75Vdc and provide a single precisely regulated output voltage at 12Vdc. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency of 90% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering. The module is fully self-protected with output over-current and over-voltage, over-temperature and input under voltage shutdown control. Optional features include negative or positive on/off logic and SMT connections.

Key Features

  • Compliant to RoHS II EU “Directive 2011/65/EU (-Z versions)
  • Compliant to REACH Directive (EC) No 1907/2006
  • Compliant to IPC-9592A (September2008), Category 2, Class II
  • Ultra-wide Input Voltage Range, 18Vdc to 75Vdc
  • No minimum load
  • High efficiency – 90% at full load (VIN=48Vdc)
  • Constant switching frequency
  • Low output ripple and noise
  • Small Size and low profile, follows DOSA standard 1/16th footprint 33.0 mm x 22.9 mm x 9.3 mm (1.30 in x 0.9 in x 0.37 in)
  • Surface mount (SMT) or Through hole (TH)
  • Reflow process compliant, both SMT and TH versions
  • Positive Remote On/Off logic
  • Output overcurrent/voltage protection (hiccup)
  • Over-temperature protection
  • Output Voltage adjust: 80% to 110% of Vo,nom
  • Wide operating temperature range (-40°C to 85°C)
  • ANSI/ UL* 60950-1-2011 Recognized, CAN/CSA† C22.2 No.60950-1-07, Second Edition + A1:2011 (MOD) Certified IEC 60950-1:2005 (2nd edition) + A1:2009 and EN 60950-1:2006 +A11:2009 +A1:2010 +A12:2011, and VDE‡0805 (EN60950-1 3rd edition) Licensed
  • CE mark meets 2006/95/EC directive§
  • Meets the voltage and current requirements for ETSI 300- 132-2 and complies with and licensed for Basic insulation rating per EN60950-1
  • 2250 Vdc Isolation tested in compliance with IEEE 802.3¤ PoE standards
  • ISO** 9001 and ISO 14001 certified manufacturing facilities

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Output Current
4.2 A
Output Voltage
12 V
Mounting
Through Hole
Type
Step Down
Switching Regulator
Yes
Number of Outputs
1
Pin Count
8
Input Voltage
18 to 75 V
Product Dimensions
33 x 22.9 x 9.3(Max)
Max Processing Temp
260
Output Power
50 W
Supplier Package
1/16-Brick

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504408500"
HTSN:
8504408500"
UNSPSC:
39121004
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}