LXD96-2450SW by Excelsys Technologies | LED Power Supplies | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

LXD96-2450SW

Excelsys Technologies

LED DRVR Module 1-CH Analog IP67 39.1V 2.45A

Manufacturer Part #: LXD96-2450SW

Alternate Part #: LXD96-2450SW


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LXD96 series of Class 2 dimmable LED power supplies from Excelsys Technologies can deliver up to 96W of output power in an extremely compact package size. The LXD96 series of constant current power supplies provides up to 4000mA of output current and 274V output voltage solutions for specific LED requirements. With industry leading efficiencies, and an extensive protection feature set, the LXD96 series provides high reliability and high performance in a compact package.

Key Features

  • High Efficiency (up to 92%)
  • Dimming Control
  • UL1310 Class 2
  • Active PFC (Typical 0.99)
  • IP67 Waterproof
  • OVP, SCP, OTP
  • -35 to 70°C deg operation
  • Universal Input 90-305VAC
  • UL8750 compliant
  • EN61347-1, -2-13 compliant

Technical Attributes

Description
Value
Find similar Parts
Cooling Method
Conduction
Operating Temperature
-35 to 70 °C
Input Voltage Type
AC/DC
Dimming Method
Analog
AC Input Voltage (Max)
305 V
AC Input Voltage (Min)
90 V
IP Rating
IP67
Output Type
Constant Current
Maximum Output Current
2.45 A
Output Voltage (Max)
39.1 V
Output Voltage (Min)
19 V
Product Dimensions
174 x 67.5 x 37
Mounting
Chassis
Number of Channels
1

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121000
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}