MBC150-1012G by BEL | AC to DC Power Supplies | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

MBC150-1012G

BEL

AC/DC Power Supply 1-OUT 12V 12.5A 150W

Manufacturer Part #: MBC150-1012G

Avnet Manufacturer Part #: MBC150-1012G


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The MBC150 Series of open-frame medical power supplies, with its wide universal 90-264 VAC input range, is available at 150 W of output power and a variety of single output voltages. The MBC series was designed to 3rd edition medical approvals and provides 2x MOPP (Means of Patient Protection) isolation for class 1 and class 2 installations.These medical power supplies are ideal for monitoring, home health equipment as well as surgical devices.

Key Features

  • 150 W with Forced-Air Cooling
  • 90-264 VAC Input
  • -20° to 50°C Full Load Operation
  • 2x MOPP Isolation
  • 4.0 x 2.0 x 1.3 inch (101.6 x 50.8 x 33.6 mm)
  • No Minimum Load Required
  • Fan output, 12 VDC @ 0.5 A standard
  • IEC Protection Class Options: o Class I: Earthing Tab J4 (no suffix) o Class II: No Earthing Tab (-2 suffix)
  • Conducted EMI EN 55022-B, FCC Part 15 Level B
  • Medical Safety Agency Approvals
  • RoHS Compliant
  • CE Marked

Technical Attributes

Description
Value
Find similar Parts
Input Frequency
47 to 63 Hz
Screening Level
Commercial
Number of Outputs
1
Product Dimensions
101.6 x 50.8 x 33.64
Minimum Isolation Voltage
5900 Vdc
Input Voltage
90 to 264|120 to 390 V
Type
Switching
Output Voltage
12 V
Efficiency
86 %
Maximum Current Rating
1.7 A
Mounting
Screw
Maximum Output Power
150 W
Maximum Output Current
12.5 A
Operating Temperature
-20 to 70 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409520"
HTSN:
8504409520"
UNSPSC:
39121004
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Other-Documents
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}