ABC150-1015G by BEL | AC to DC Power Supplies | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

ABC150-1015G

BEL

AC/DC Power Supply 1-OUT 15V 6.67A 150W

Manufacturer Part #: ABC150-1015G

Avnet Manufacturer Part #: ABC150-1015G


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The ABC150 Series of open-frame power supplies, with its wide universal 90-264 VAC input range and high power density, is available at 150 W of output power and a variety of single output voltages.The high efficiency and high power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management and meets regulatory approvals for environmentallyfriendly end products.The high efficiency and high power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management and meets regulatory approvals for environmentallyfriendly end products.

Key Features

  • 150 W with Forced-Air Cooling
  • 90-264 VAC Input
  • -20 to 50°C Full Load Operation
  • 4.0 x 2.0 x 1.3 inch (101.6 x 50.8 x 33.6 mm)
  • No Minimum Load Required
  • Fan Output, 12 VDC @ 0.5 A standard
  • IEC Protection Class Options: o Class I: Earthing Tab J4 (no suffix) o Class II: No Earthing Tab (-2 suffix)
  • Conducted EMI EN 55022-B, FCC Part 15 Level B
  • ITE Safety Agency Approvals
  • RoHS Compliant
  • CE Marked

Technical Attributes

Description
Value
Find similar Parts
Output Voltage
15 V
Efficiency
86 %
Maximum Current Rating
1.7 A
Operating Temperature
-20 to 70 °C
Mounting
Screw
Maximum Output Power
150 W
Input Frequency
47 to 63 Hz
Screening Level
Commercial
Minimum Isolation Voltage
4242 Vdc
Product Dimensions
101.6 x 50.8 x 33.64
Maximum Output Current
6.67 A
Number of Outputs
1
Type
Switching
Input Voltage
90 to 264|120 to 390 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409520"
HTSN:
8504409520"
UNSPSC:
39121004
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Other-Documents
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}