NJ28RA0104F-- by AVX | Thermistors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

NJ28RA0104F--

AVX

Thermistor NTC 100KOhm 1% 2-Pin Radial Bulk

Manufacturer Part #: NJ28RA0104F--

Alternate Part #: NJ28RA0104F--


RoHS Compliant NCNR

Descriptions

Documents

Subs/Alternatives/Related

Information

Thanks to high precision resistance AVX accurate leaded and leadless thermistors are ideal for temperature measurement in wide range of professional, industrial, automotive (AEC-Q200) and custom high reliability applications. Available in leaded or leadless form with resistance values from 2kΩ to 100kΩ and tolerance from +/-1%. AVX accurate leaded and leadless thermistors small size and rapid response time makes these components ideal to meet the most accurate requirements. Availabilty in multiple temperature stability options, various coating and leads configuration as well as optional customization based on customer requirements makes these high quality devices ideal for wide range of applications. Operating temperature range is -55°C to +150°C. Leaded parts are available with various wire configuration, leadless parts are available in chip configuration with metallized surface for wire bonding and hybrid assembly.

Key Features

  • Resistance tolerance from ±1%
  • Multiple temperature stability options
  • Customized solutions

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 150 °C
Pin Count
2
Mounting
Through Hole
Description of Terminals
0.4mm dia. x 32mm Straight Lead
MSL Level
1
Sensitivity Index
4380 K
Thermal Coefficient
-4.9 %/°C
Thermal Time Constant
8 s
Product Dimensions
2.8(Max) x 2.8(Max) x 5.8(Max)
Resistance @ 25C
100000 Ohm
Type
NTC
Lead Finish
Tin
Supplier Package
Radial
Percentage of Resistance Tolerance @ 25C
±1 %
Resistance Range @ 25C
25000 to 120000 Ohm
Max Processing Temp
260

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121610
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}