055036006202862+ by AVX | Connector Memory Card | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

055036006202862+

AVX

Conn SIM SKT 6 POS 1.27mm Solder RA SMD T/R 0.5A

Manufacturer Part #: 055036006202862+

Alternate Part #: 055036006202862+


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Series 5036 is a connector designed for SIM cards thatconforms to the GSM standards. This product isable to use a wide range of applications in the market of IDCard, cellular phones, and etc.

Key Features

  • The spring-ejection mechanism obtains stronger clicking feeling on insertion and ejection.
  • High durability for 5,000 cycle mating.
  • A wide range of variations are available such as 6 positions or 8 positions, with a lock or without a lock of the card retention mechanism that prevents SIM card coming off. The lock guarantees the durability against an excessive vibration or dropping impact, and 6 positions type services as a card detection switch that detects the existence of the card.
  • Metal shell is adopted for EMI protection.
  • Contact Material: Copper Alloy
  • Insulator Material: Heat resistance plastic
  • Operating Temperature Range: -40 to +85°C

Technical Attributes

Description
Value
Find similar Parts
Type
SIM
Number of Contacts
6 POS
Operating Temperature
-40 to 85 °C
Maximum Current Rating
0.5 A
Housing Material
Plastic
Contact Plating
Gold
Body Orientation
Right Angle
Contact Material
Copper Alloy
Pitch
1.27 mm
Product Dimensions
24.6 x 29.1 x 2.8 mm
Gender
SKT
Termination Method
Solder
Lead Finish
Tin/Copper
Number of Rows
1
Mounting
Surface Mount
Product Length
24.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}